
Low Voltage, 1.15 V to 5.5 V, 8-Channel Bidirectional Logic Level Translators
Sign in to ask questions about the Analog Devices ADG3308BCBZ-1-RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADG3308BCBZ-1-RL7 technical specifications.
| Package/Case | BGA |
| Channel Type | Bidirectional |
| Data Rate | 60Mbps |
| High Level Output Current | -20uA |
| Lead Free | Contains Lead |
| Logic Function | Translator |
| Low Level Output Current | 20uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 6ns |
| Quiescent Current | 270nA |
| RoHS Compliant | Yes |
| Supply Current | 1uA |
| Technology | CMOS |
| Turn-On Delay Time | 35ns |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG3308BCBZ-1-RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
