
8-channel bidirectional logic level translator supporting 1.15V to 5.5V operation. Features CMOS technology, 3-state output type, and a data rate of 60Mbps. Operating supply current is 1uA with a quiescent current of 270nA. Packaged in TSSOP with tin, matte contact plating, this RoHS compliant component offers a propagation delay of 35ns and a turn-on delay time of 12ns.
Analog Devices ADG3308BRUZ technical specifications.
| Package/Case | TSSOP |
| Channel Type | Bidirectional |
| Contact Plating | Tin, Matte |
| Data Rate | 60Mbps |
| Height | 1.05mm |
| High Level Output Current | -20uA |
| Lead Free | Contains Lead |
| Length | 6.5mm |
| Logic Function | Translator |
| Low Level Output Current | 20uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.15V |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Inputs | 8 |
| Operating Supply Current | 1uA |
| Output Type | 3-STATE |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Propagation Delay | 35ns |
| Quiescent Current | 270nA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Turn-On Delay Time | 12ns |
| Weight | 0.006737oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG3308BRUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
