
Quad SPDT Switch, a logic IC multiplexer/demultiplexer, operates with a dual supply voltage range of 3V to 20V, supporting single or dual supply types up to 30V. This non-inverting component features 4 circuits, each with 4 inputs and 8 outputs, enabling 4 channels of SPDT switching. Housed in a 13mm x 7.6mm x 2.35mm SOIC package, it offers a maximum power dissipation of 3.77mW and an operating supply current of 50µA. Key performance metrics include a turn-on delay of 110ns and a turn-off delay of 100ns at 1MHz, with an operating temperature range from -40°C to 85°C.
Sign in to ask questions about the Analog Devices ADG333ABR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADG333ABR technical specifications.
| Package/Case | SOIC |
| Dual Supply Voltage | 15V |
| Height | 2.35mm |
| High Level Output Current | 20mA |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 13mm |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3.77mW |
| Max Supply Current | 250uA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 3V |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 8 |
| Operating Supply Current | 50uA |
| Operating Supply Voltage | 12V |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Power Dissipation | 3.77mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Type | Single, Dual |
| Test Frequency | 1MHz |
| Throw Configuration | SPDT |
| Turn-Off Delay Time | 100ns |
| Turn-On Delay Time | 110ns |
| Width | 7.6mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADG333ABR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
