
Quad SPDT Switch, a multiplexer/demultiplexer IC, features 4 circuits with 4 inputs and 8 outputs. Operating supply voltage is 12V, with a dual supply range from 3V to 20V and a maximum supply voltage of 30V. This SSOP packaged component offers a parallel interface and operates across a temperature range of -40°C to 85°C. Maximum power dissipation is 3.77mW with a maximum supply current of 250uA.
Analog Devices ADG333ABRS technical specifications.
| Package/Case | SSOP |
| Dual Supply Voltage | 15V |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3.77mW |
| Max Supply Current | 250uA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 3V |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 12V |
| Package Quantity | 66 |
| Packaging | Rail/Tube |
| Power Dissipation | 3.77mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Type | Single, Dual |
| Test Frequency | 1MHz |
| Throw Configuration | SPDT |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADG333ABRS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
