
Quad SPDT Switch, a logic IC multiplexer/demultiplexer, features 4 circuits with 4 channels each, offering 8 outputs. This semiconductor component operates with a dual supply voltage range of 3V to 20V, supporting single or dual supply types. It boasts a low drain-to-source resistance of 35mR and a test frequency of 1MHz. Packaged in SSOP with tin, matte contact plating, it operates from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADG333ABRSZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SSOP |
| Contact Plating | Tin, Matte |
| Drain to Source Resistance | 35mR |
| Dual Supply Voltage | 15V |
| Height | 1.75mm |
| High Level Output Current | 20mA |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 7.2mm |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3.77mW |
| Max Supply Current | 250uA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 3V |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 8 |
| Operating Supply Current | 50uA |
| Operating Supply Voltage | 12V |
| Package Quantity | 66 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Power Dissipation | 3.77mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| Test Frequency | 1MHz |
| Throw Configuration | SPDT |
| Turn-Off Delay Time | 100ns |
| Turn-On Delay Time | 110ns |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG333ABRSZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
