
Quad SPDT Switch IC, featuring 4 circuits with 4 channels each, offering 8 outputs. Operates with dual supply voltages from 3V to 20V, with a maximum dual supply voltage of 20V and a maximum single supply voltage of 30V. Boasts a low on-state resistance of 35 Ohms and a maximum power dissipation of 3.77mW. Encased in a SSOP package, this RoHS compliant component is supplied on tape and reel.
Analog Devices ADG333ABRSZ-REEL technical specifications.
| Package/Case | SSOP |
| Dual Supply Voltage | 15V |
| Height | 1.85mm |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 7.5mm |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3.77mW |
| Max Supply Current | 250uA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 3V |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 8 |
| On-State Resistance | 35R |
| Operating Supply Current | 50nA |
| Operating Supply Voltage | 12V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 3.77mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| Test Frequency | 1MHz |
| Throw Configuration | SPDT |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG333ABRSZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
