
Quad SPDT Switch IC, featuring 4 circuits with 4 inputs and 8 outputs. Operates with single or dual supply voltages from 3V to 20V, with a maximum dual supply of 20V and maximum supply of 30V. Offers a high-level output current of 20mA and a low operating supply current of 50uA. Packaged in a SOIC W (13mm x 7.6mm x 2.35mm) with a test frequency of 1MHz and turn-on/off delay times of 110ns/100ns. RoHS compliant and operates within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADG333ABRZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC W |
| Dual Supply Voltage | 15V |
| Height | 2.35mm |
| High Level Output Current | 20mA |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 13mm |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3.77mW |
| Max Supply Current | 250uA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 3V |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 8 |
| Operating Supply Current | 50uA |
| Operating Supply Voltage | 12V |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Power Dissipation | 3.77mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| Test Frequency | 1MHz |
| Throw Configuration | SPDT |
| Turn-Off Delay Time | 100ns |
| Turn-On Delay Time | 110ns |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG333ABRZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
