
High-performance 16-channel analog multiplexer, LC2MOS technology, operates with dual supply voltages up to ±15V, featuring a maximum dual supply of ±22V. This integrated circuit offers 16 inputs and 1 output, with a maximum power dissipation of 3.1mW and a typical supply current of 100µA. Designed for parallel interface, it boasts a propagation delay of 150ns and turn-on/turn-off delay times of 240ns and 180ns respectively. Packaged in PDIP, this RoHS compliant component operates across a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADG406BNZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PDIP |
| Dual Supply Voltage | 15V |
| Height | 4.95mm |
| High Level Output Current | 20mA |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 39.75mm |
| Max Dual Supply Voltage | 22V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3.1mW |
| Max Supply Current | 200uA |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 12V |
| Number of Channels | 16 |
| Number of Circuits | 1 |
| Number of Inputs | 16 |
| Number of Outputs | 1 |
| Operating Supply Current | 100uA |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Power Dissipation | 3.1mW |
| Power Supply | 15V |
| Propagation Delay | 150ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 100uA |
| Turn-Off Delay Time | 180ns |
| Turn-On Delay Time | 240ns |
| Width | 14.73mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG406BNZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
