
High-performance analog multiplexer featuring 16 inputs and 2 outputs, organized into 2 circuits with 8 channels each. Operates with a dual supply voltage range of ±15V, up to a maximum of ±22V, and a single supply voltage of 12V. Offers a low drain-to-source resistance of 50 Ohms. Encased in a P package with dimensions of 11.58mm (L) x 11.58mm (W) x 3.94mm (H). RoHS compliant with a maximum power dissipation of 3.1mW and an operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADG407BPZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADG407BPZ technical specifications.
| Package/Case | P |
| Drain to Source Resistance | 50R |
| Dual Supply Voltage | 15V |
| Height | 3.94mm |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 11.58mm |
| Max Dual Supply Voltage | 22V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3.1mW |
| Max Supply Voltage | 25V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 16 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 12V |
| Package Quantity | 39 |
| Packaging | Rail/Tube |
| Power Dissipation | 3.1mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 100uA |
| Width | 11.58mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG407BPZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
