
High-performance analog multiplexer, LC2MOS technology, featuring 8 input channels and 1 output. Operates with dual supply voltages up to ±15V, with a maximum supply voltage of 32V. Offers a drain-to-source resistance of 40R and a propagation delay of 130ns. Packaged in a 10mm x 4mm x 1.5mm R-type case, this RoHS compliant component has a maximum operating temperature of 125°C.
Sign in to ask questions about the Analog Devices ADG408BRZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADG408BRZ technical specifications.
| Package/Case | R |
| Drain to Source Resistance | 40R |
| Dual Supply Voltage | 15V |
| Height | 1.5mm |
| High Level Output Current | 20mA |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 10mm |
| Max Dual Supply Voltage | 22V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600mW |
| Max Supply Current | 200uA |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 5V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| Operating Supply Current | 100uA |
| Operating Supply Voltage | 12V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Power Dissipation | 3.1mW |
| Propagation Delay | 130ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 100uA |
| Throw Configuration | DPST |
| Turn-Off Delay Time | 60ns |
| Turn-On Delay Time | 150ns |
| Voltage | 32V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG408BRZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
