
High-performance analog multiplexer featuring 4PST throw configuration and 2 channels. Operates with dual supply voltages up to ±15V, with a maximum supply voltage of 32V and minimum of 5V. Offers 8 inputs and 2 outputs, with a maximum power dissipation of 470mW. Features a parallel interface and a propagation delay of 130ns, with turn-on delay of 150ns and turn-off delay of 60ns. Housed in an N package with dimensions of 20.07mm length, 6.35mm width, and 3.3mm height.
Analog Devices ADG409BNZ technical specifications.
| Package/Case | N |
| Dual Supply Voltage | 15V |
| Height | 3.3mm |
| High Level Output Current | 20mA |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 20.07mm |
| Max Dual Supply Voltage | 22V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 470mW |
| Max Supply Current | 200uA |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 5V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 8 |
| Number of Outputs | 2 |
| Operating Supply Current | 100uA |
| Operating Supply Voltage | 12V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 3.1mW |
| Power Supply | 15V |
| Propagation Delay | 130ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 100uA |
| Throw Configuration | 4PST |
| Turn-Off Delay Time | 60ns |
| Turn-On Delay Time | 150ns |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG409BNZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
