4-channel differential multiplexer, featuring 2 circuits and 8 inputs, with a 4PST throw configuration. Operates with single or dual supply voltages up to 22V, with a maximum supply voltage of 32V and a typical operating supply voltage of 12V. Offers an on-state resistance of 90 Ohms and a propagation delay of 130ns. Packaged in a 16-lead SOIC (PDSO16) on tape and reel, with an operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADG409BR-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | R |
| Dual Supply Voltage | 15V |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer |
| Max Dual Supply Voltage | 22V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Max Supply Voltage | 32V |
| Number of Channels | 4 |
| Number of Circuits | 2 |
| Number of Inputs | 8 |
| Number of Outputs | 2 |
| On-State Resistance | 90R |
| Operating Supply Current | 100uA |
| Operating Supply Voltage | 12V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 600mW |
| Propagation Delay | 130ns |
| RoHS Compliant | No |
| Series | LC²MOS |
| Supply Type | Single, Dual |
| Throw Configuration | 4PST |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADG409BR-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
