
IC 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, MO-153AB, TSSOP-16, Multiplexer or Switch
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADG409BRU-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Dual Supply Voltage | 15V |
| Max Dual Supply Voltage | 22V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 32V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Inputs | 8 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 12V |
| Packaging | Tape and Reel |
| Power Dissipation | 450mW |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADG409BRU-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
