
The ADG409BRUZ is a 16-channel 4:1 multiplexer from Analog Devices, featuring a JEDEC package code of R-PDSO-G16 and a temperature grade of industrial. It operates within a temperature range of -40 to 85 degrees Celsius and has a nominal supply voltage of 15V. The device has 16 terminals and a pin count of 16, with a width of 4.4mm and a length of 5mm. It is available in a TSSOP16 package type.
Analog Devices ADG409BRUZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Number of Channels | 4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADG409BRUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.