
Dual 4:1 Analog Multiplexer, 16-Pin TSSOP package. Features LC²MOS technology with 2 circuits, each offering 4:1 multiplexing. Operates with single or dual supply voltages up to 32V, with a maximum dual supply of 22V. Offers 90 Ohm on-state resistance and 130ns propagation delay. Suitable for operation between -40°C and 85°C, with 450mW power dissipation. Supplied on tape and reel.
Analog Devices ADG409BRUZ-REEL technical specifications.
| Package/Case | TSSOP |
| Dual Supply Voltage | 15V |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer |
| Max Dual Supply Voltage | 22V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 450mW |
| Max Supply Voltage | 32V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 8 |
| Number of Outputs | 2 |
| Number of Switches | 2 |
| On-State Resistance | 90R |
| Operating Supply Current | 100uA |
| Operating Supply Voltage | 12V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 450mW |
| Propagation Delay | 130ns |
| RoHS Compliant | Yes |
| Series | LC²MOS |
| Supply Type | Single, Dual |
| Throw Configuration | 4PST |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG409BRUZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
