
Dual 4:1 analog multiplexer, featuring 2 circuits and 4 switches per circuit. Operates with single or dual supply voltages up to 32V, with a dual supply voltage range of ±15V. Offers an on-state resistance of 90 Ohms and a high-level output current of 20mA. Packaged in a 16-pin TSSOP with tin-matte contact plating, this component is suitable for a wide operating temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 15V |
| High Level Output Current | 20mA |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer |
| Max Dual Supply Voltage | 22V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 450mW |
| Max Supply Voltage | 32V |
| Number of Channels | 4 |
| Number of Circuits | 2 |
| Number of Inputs | 8 |
| Number of Outputs | 2 |
| Number of Switches | 4 |
| On-State Resistance | 90R |
| Operating Supply Current | 100uA |
| Operating Supply Voltage | 12V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 3.1mW |
| RoHS Compliant | Yes |
| Series | LC²MOS |
| Supply Type | Single, Dual |
| Throw Configuration | 4PST |
| RoHS | Compliant |
