
High-performance analog multiplexer featuring 2 circuits, each with 4 channels (4PST throw configuration). Operates with dual supply voltages up to ±15V (max 22V) and single supply from 5V to 32V, with a nominal operating voltage of 12V. Offers low drain-to-source resistance of 40R and a propagation delay of 130ns. Packaged in a 4mm width, 10mm length, 1.5mm height R-type package, with a maximum power dissipation of 600mW. RoHS compliant.
Sign in to ask questions about the Analog Devices ADG409BRZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADG409BRZ technical specifications.
| Package/Case | R |
| Drain to Source Resistance | 40R |
| Dual Supply Voltage | 15V |
| Height | 1.5mm |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 10mm |
| Max Dual Supply Voltage | 22V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600mW |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 5V |
| Nominal Supply Current | 100uA |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 8 |
| Number of Outputs | 2 |
| Number of Switches | 2 |
| Operating Supply Current | 100uA |
| Operating Supply Voltage | 12V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Power Dissipation | 3.1mW |
| Propagation Delay | 130ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Throw Configuration | 4PST |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG409BRZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
