
High-performance 4-channel analog multiplexer with LC²MOS technology. Features dual supply operation up to ±15V and a single supply range of 5V to 32V. Offers 8 inputs and 2 outputs, with 2 circuits and a 4PST throw configuration. On-state resistance is 90 Ohms, and it operates across a temperature range of -55°C to 125°C. Packaged in tape and reel, this RoHS compliant component is suitable for demanding applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADG409BRZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | R |
| Dual Supply Voltage | 15V |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer |
| Max Dual Supply Voltage | 22V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 5V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 8 |
| Number of Outputs | 2 |
| On-State Resistance | 90R |
| Operating Supply Current | 100uA |
| Operating Supply Voltage | 12V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 3.1mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LC²MOS |
| Supply Type | Single, Dual |
| Throw Configuration | 4PST |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG409BRZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
