IC 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, CDIP16, CERAMIC, DIP-16, Multiplexer or Switch
Sign in to ask questions about the Analog Devices ADG409TQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADG409TQ technical specifications.
| Package/Case | CDIP |
| Max Dual Supply Voltage | 22V |
| Max Supply Voltage | 32V |
| Number of Circuits | 2 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Throw Configuration | 4PST |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADG409TQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.