IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, CDIP16, CERDIP-16, Multiplexer or Switch
Sign in to ask questions about the Analog Devices ADG411TQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADG411TQ technical specifications.
| Package/Case | CDIP |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Number of Bits | 4 |
| RoHS Compliant | No |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADG411TQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.