
Precision Quad SPST Switch, a semiconductor integrated circuit, features 4 channels with 4 inputs and 4 outputs, operating with a dual supply voltage range of 13.5V to 22V, or a single supply from 5V to 25V. This LC2MOS device offers a high-level output current of 30mA and a low operating supply current of 100pA, with a maximum power dissipation of 470mW. It supports parallel interface and a non-inverting polarity, with turn-on and turn-off delay times of 175ns and 100ns respectively. Packaged in a 3.3mm high, 20.07mm long, 6.35mm wide N-type case, this RoHS compliant component operates between -55°C and 125°C.
Sign in to ask questions about the Analog Devices ADG412BNZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADG412BNZ technical specifications.
| Package/Case | N |
| Dual Supply Voltage | 15V |
| Height | 3.3mm |
| High Level Output Current | 30mA |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 20.07mm |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 13.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 35uW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 5V |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Operating Supply Current | 100pA |
| Operating Supply Voltage | 12V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Power Dissipation | 470mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| Throw Configuration | SPST |
| Turn-Off Delay Time | 100ns |
| Turn-On Delay Time | 175ns |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG412BNZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
