
Precision quad SPST switch, a LC2MOS integrated circuit featuring four independent single-pole, single-throw (SPST) switches. Operates with dual supply voltages from ±5V to ±15V, with a maximum dual supply of ±22V and a maximum single supply of 25V. Offers a high level output current of 30mA and a power dissipation of 600mW. This non-inverting, parallel interface component is designed for operation across a wide temperature range of -55°C to 125°C.
Analog Devices ADG412BR technical specifications.
| Package/Case | R |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 15V |
| High Level Output Current | 30mA |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600mW |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 5V |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 12V |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Power Dissipation | 600mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Throw Configuration | SPST |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADG412BR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
