
Quad 1-channel, single pole single throw (SPST) switch IC featuring 4 circuits, each with 4 inputs and 4 outputs. This surface mount component operates with a dual supply voltage range of ±13.5V to ±22V, or a single supply from 5V to 25V. Maximum power dissipation is 450mW, with a typical operating supply current of 100pA. On-state resistance is 80 Ohms, and the operating temperature range is -40°C to 85°C.
Analog Devices ADG412BRU-REEL technical specifications.
| Package/Case | TSSOP |
| Dual Supply Voltage | 15V |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 13.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 450mW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| On-State Resistance | 80R |
| Operating Supply Current | 100pA |
| Operating Supply Voltage | 12V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 450mW |
| RoHS Compliant | No |
| Series | LC²MOS |
| Supply Type | Single, Dual |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADG412BRU-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
