
Precision Quad SPST Switch, a LC2MOS integrated circuit featuring four independent single-pole, single-throw switches. This multiplexer/demultiplexer offers a wide operating supply voltage range from 5V to 25V, with dual supply capability up to ±15V (max ±22V). Operating across a temperature range of -55°C to 125°C, it boasts a low maximum supply current of 1µA and a power dissipation of 450mW. The component is housed in a compact TSSOP package measuring 5.1mm in length, 4.5mm in width, and 1.2mm in height, with a parallel interface and RoHS compliance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADG412BRUZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Dual Supply Voltage | 15V |
| Height | 1.2mm |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 5.1mm |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 13.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 35uW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 5V |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 12V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Power Dissipation | 450mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG412BRUZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
