
Precision Quad SPST Switch, LC²MOS technology, featuring 4 independent SPST switches. Operates with dual supply voltages from ±13.5V to ±16.5V, or single supply from 5V to 16.5V. Offers low on-state resistance of 80Ω and high level output current of 30mA. Designed for a wide operating temperature range of -55°C to 125°C. Packaged in a Tape and Reel format with 2500 units.
Analog Devices ADG412BRZ-REEL technical specifications.
| Package/Case | R |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 15V |
| High Level Output Current | 30mA |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 13.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 35uW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 5V |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| On-State Resistance | 80R |
| Operating Supply Current | 100pA |
| Operating Supply Voltage | 12V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| RoHS Compliant | Yes |
| Series | LC²MOS |
| Supply Type | Single, Dual |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG412BRZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
