
Precision Quad SPST Switch, a LC2MOS integrated circuit featuring 4 independent SPST switches. Operates with dual supply voltages from 13.5V to 22V, or single supply from 5V to 25V, with a typical operating voltage of 12V. Offers low power dissipation of 450mW and minimal supply current of 100pA during operation. Packaged in a 5mm x 4.4mm x 1.05mm TSSOP, this RoHS compliant component has a turn-on delay of 175ns and turn-off delay of 100ns.
Sign in to ask questions about the Analog Devices ADG413BRUZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADG413BRUZ technical specifications.
| Package/Case | TSSOP |
| Dual Supply Voltage | 15V |
| Height | 1.05mm |
| High Level Output Current | 30mA |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 13.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 35uW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 5V |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Operating Supply Current | 100pA |
| Operating Supply Voltage | 12V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Power Dissipation | 450mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| Throw Configuration | SPST |
| Turn-Off Delay Time | 100ns |
| Turn-On Delay Time | 175ns |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG413BRUZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
