
SPST Switch, LC2MOS technology, offering ±15V precision. Features 25Ω drain-to-source resistance and operates with dual supplies from ±5V to ±15V, or single supply from 5V to 12V. Surface mountable in a SOIC package, this single-channel, single-pole, single-throw switch boasts low power dissipation of 400mW and a maximum supply current of 1µA. Operating temperature range spans -40°C to 85°C, with turn-on delay of 180ns and turn-off delay of 100ns.
Sign in to ask questions about the Analog Devices ADG417BRZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADG417BRZ technical specifications.
| Package/Case | SOIC |
| Drain to Source Resistance | 25R |
| Height | 1.5mm |
| High Level Output Current | 30mA |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 35uW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 100pA |
| Operating Supply Voltage | 9V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Power Dissipation | 400mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| Throw Configuration | SPST |
| Turn-Off Delay Time | 100ns |
| Turn-On Delay Time | 180ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG417BRZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
