SPDT analog switch, LC²MOS technology, featuring 1 channel and 1 bit. Operates with single or dual supply voltages ranging from 5V to 25V, with a typical dual supply of 15V. Offers low on-state resistance of 40 Ohms and a maximum power dissipation of 400mW. Designed for a wide operating temperature range of -55°C to 125°C. Packaged in tape and reel for automated assembly.
Analog Devices ADG419BR-REEL technical specifications.
| Package/Case | R |
| Dual Supply Voltage | 15V |
| Interface | Parallel |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 13.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 35uW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 5V |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 2 |
| On-State Resistance | 40R |
| Operating Supply Current | 100pA |
| Operating Supply Voltage | 12V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 400mW |
| Resistance | 35R |
| RoHS Compliant | No |
| Series | LC²MOS |
| Supply Type | Single, Dual |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADG419BR-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.