
High-performance 16-channel analog multiplexer, featuring LC2MOS technology. Operates with dual ±15V supply voltages, ranging from 13.5V to 16.5V. This 28-terminal device, housed in a R-PDSO-G28 package, offers industrial temperature grade operation from -40°C to 85°C.
Analog Devices ADG426BRSZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 5.3 |
| Length | 10.2 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 16.5 |
| Supply Voltage-Min (Vsup) | 13.5 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Number of Channels | 16 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADG426BRSZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.