The ADG426BRSZ-REEL7 is a 16-channel dual multiplexer from Analog Devices, featuring a supply voltage range of 13.5 to 16.5V and a temperature grade of industrial. It has a JEDEC package code of R-PDSO-G28 and measures 5.3mm in width and 10.2mm in length. The device operates within a temperature range of -40 to 85 degrees Celsius and is available in a 28-pin SSOP package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADG426BRSZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 5.3 |
| Length | 10.2 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 16.5 |
| Supply Voltage-Min (Vsup) | 13.5 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Number of Channels | 16 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADG426BRSZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.