
Precision Quad SPST Switch, an LC2MOS integrated circuit, features four independent single-pole, single-throw (SPST) switches. With a low drain-to-source resistance of 17mΩ, it operates across a dual supply voltage range of ±13.5V to ±16.5V, and a single supply voltage from 5V to 13.2V. This device offers a maximum operating temperature of 85°C and a minimum of -40°C, with a low maximum supply current of 100nA. The parallel interface and 4-bit, 4-channel configuration make it suitable for various switching applications.
Analog Devices ADG431BNZ technical specifications.
| Package/Case | N |
| Drain to Source Resistance | 17mR |
| Dual Supply Voltage | 15V |
| Height | 3.3mm |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 20.07mm |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 13.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 7.7uW |
| Max Supply Current | 100nA |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 5V |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Voltage | 12V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Supply | 15V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| Throw Configuration | SPST |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG431BNZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
