
Precision Quad SPST Switch, a multiplexer/demultiplexer IC featuring four independent single-pole, single-throw (SPST) switches. Operates with dual supply voltages from 13.5V to 22V, or single supply from 5V to 25V, with a typical operating voltage of 12V. Offers a wide temperature range of -40°C to 85°C and a low power dissipation of 600mW. This LC2MOS technology component utilizes a parallel interface and is supplied in a Rail/Tube package.
Analog Devices ADG433BR technical specifications.
| Package/Case | R |
| Dual Supply Voltage | 15V |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 13.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 7.7uW |
| Max Supply Current | 100nA |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 5V |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 12V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Power Dissipation | 600mW |
| RoHS Compliant | No |
| Supply Type | Single, Dual |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADG433BR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
