
Analog Switch Quad SPST 16-Pin SOIC N T/R
Checking distributor stock and pricing after the page loads.
Analog Devices ADG433BR-REEL technical specifications.
| Package/Case | R |
| Dual Supply Voltage | 15V |
| Max Dual Supply Voltage | 22V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 25V |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 12V |
| Packaging | Tape and Reel |
| Power Dissipation | 600mW |
| RoHS Compliant | No |
| Throw Configuration | SPST |
| RoHS | Not Compliant |