
Dual SPDT Switch, LC2MOS technology, offering 2 channels with 2 circuits each. Features a low drain-to-source resistance of 12 Ohms and operates with dual supply voltages from 3V to 15V, with a maximum dual supply of 20V. Through-hole mounted in a PDIP package, this non-inverting switch supports parallel interface and has a maximum operating temperature of 85°C. Power dissipation is 5.3mW, with a typical operating supply current of 50µA.
Analog Devices ADG436BNZ technical specifications.
| Package/Case | PDIP |
| Drain to Source Resistance | 12R |
| Dual Supply Voltage | 15V |
| Height | 5.33mm |
| High Level Output Current | 20mA |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 20.32mm |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 5.3mW |
| Max Supply Current | 350uA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 4 |
| Operating Supply Current | 50uA |
| Operating Supply Voltage | 12V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Power Dissipation | 5.3mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| Test Frequency | 1MHz |
| Throw Configuration | SPDT |
| Turn-Off Delay Time | 90ns |
| Turn-On Delay Time | 100ns |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG436BNZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
