
Analog Multiplexer Single 8:1 16-Pin SOIC N T/R
Analog Devices ADG438FBR-REEL technical specifications.
| Package/Case | R |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 22V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 25V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.6mW |
| RoHS Compliant | No |
| Throw Configuration | DPST |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADG438FBR-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.