High-performance, 8-channel analog multiplexer featuring fault protection. This 16-terminal IC operates across a wide temperature range of -40°C to 125°C, suitable for automotive applications. It offers dual terminal positions and a standard 16-pin JEDEC R-PDSO-G16 package with dimensions of 3.9mm width and 9.9mm length. Nominal supply voltages are ±15V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADG438FBRZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 15 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Number of Channels | 8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADG438FBRZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.