
High-performance 8-channel analog multiplexer featuring fault protection. This single-circuit device offers 8 inputs and 1 output, with a SPST throw configuration. Operates with dual supplies from 15V to 25V, supporting a maximum dual supply voltage of 22V. Features an on-state resistance of 270 Ohms and a maximum power dissipation of 2.6mW. Suitable for operation across a wide temperature range of -40°C to 105°C.
Analog Devices ADG438FBRZ-REEL technical specifications.
| Package/Case | R |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer |
| Max Dual Supply Voltage | 22V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.6mW |
| Max Supply Current | 200uA |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 15V |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 1 |
| On-State Resistance | 270R |
| Operating Supply Current | 50uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.6mW |
| RoHS Compliant | Yes |
| Supply Type | Dual |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG438FBRZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
