
The ADG439FBR-REEL is a dual 8-input 2-channel 4-throw logic IC from Analog Devices. It is packaged in a SOIC N package and is designed for surface mount applications. The device operates over a temperature range of -40°C to 105°C and has a maximum supply voltage of 25V. The ADG439FBR-REEL is not RoHS compliant and contains lead. It is available in a tape and reel packaging format.
Analog Devices ADG439FBR-REEL technical specifications.
| Package/Case | SOIC N |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 22V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 25V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 8 |
| Number of Outputs | 2 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.6mW |
| RoHS Compliant | No |
| Throw Configuration | 4PST |
| RoHS | Not Compliant |
No datasheet is available for this part.