
High Performance, 4-Channel, Fault-Protected Analog Multiplexer
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 22V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.6mW |
| Max Supply Current | 200uA |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 15V |
| Number of Channels | 4 |
| Number of Circuits | 2 |
| Number of Inputs | 8 |
| Number of Outputs | 2 |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Power Dissipation | 2.6mW |
| RoHS Compliant | Yes |
| Throw Configuration | 4PST |
| RoHS | Compliant |
