
The ADG439FBRWZ-REEL is a 4-channel 2-circuit 8-input 2-output 4PST multiplexer from Analog Devices. It operates over a temperature range of -40°C to 105°C and is available in a SOIC W package. The device is RoHS compliant and has a maximum power dissipation of 2.6mW. It can handle a maximum supply voltage of 25V and a maximum supply current of 200uA.
Sign in to ask questions about the Analog Devices ADG439FBRWZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADG439FBRWZ-REEL technical specifications.
| Package/Case | SOIC W |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 22V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.6mW |
| Max Supply Current | 200uA |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 15V |
| Number of Channels | 4 |
| Number of Circuits | 2 |
| Number of Inputs | 8 |
| Number of Outputs | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.6mW |
| Resistance | 400R |
| RoHS Compliant | Yes |
| Series | ADG439F |
| Throw Configuration | 4PST |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG439FBRWZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
