
IC MULTIPLEXER DUAL 4X1 16SOIC
Analog Devices ADG439FBRZ-REEL technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Logic Function | Multiplexer |
| Max Dual Supply Voltage | 22V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 25V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 2 |
| Number of Inputs | 8 |
| Number of Outputs | 2 |
| On-State Resistance | 270R |
| Operating Supply Current | 50uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 220ns |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| Throw Configuration | 4PST |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG439FBRZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
