
Quad SPST analog switch IC featuring LC²MOS technology. Operates with dual supply voltages from ±13.5V to ±16.5V, and single supply from 10.8V to 13.2V. Offers a low on-state resistance of 110 Ohms. Designed for parallel interface and packaged in tape and reel for 2500 units. Supports a wide operating temperature range from -55°C to 125°C.
Sign in to ask questions about the Analog Devices ADG441ABR-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADG441ABR-REEL technical specifications.
| Package/Case | R |
| Dual Supply Voltage | 15V |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 13.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.2mW |
| Max Supply Current | 80uA |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 10.8V |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| On-State Resistance | 110R |
| Operating Supply Current | 1nA |
| Operating Supply Voltage | 12V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.2mW |
| RoHS Compliant | No |
| Series | LC²MOS |
| Supply Type | Single, Dual |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADG441ABR-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
