The ADG444ABR-REEL is a 4-channel SPST multiplexer with a maximum supply voltage of 25V and a power dissipation of 1.2mW. It is available in a SOIC-16 package and is not radiation hardened. The device operates over a temperature range of -40°C to 85°C and is not RoHS compliant due to containing lead. It is packaged on a tape and reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | R |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 22V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 25V |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.2mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Throw Configuration | SPST |
| RoHS | Not CompliantNo |
