
IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, LEAD FREE, MS-012AC, SOIC-16, Multiplexer or Switch
Checking distributor stock and pricing after the page loads.
| Package/Case | R |
| Dual Supply Voltage | 15V |
| Height | 1.5mm |
| Lead Free | Contains Lead |
| Length | 10mm |
| Max Dual Supply Voltage | 22V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Max Supply Voltage | 25V |
| Number of Circuits | 4 |
| Operating Supply Voltage | 12V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 4mm |
| RoHS | Compliant |
