
The ADG444ABRZ-REEL is a quad single-pole single-throw analog switch from Analog Devices, operating on a supply voltage of 12V with a maximum power dissipation of 600mW. It is designed to function within an operating temperature range of -40°C to 85°C. The device is available in a tape and reel packaging configuration. It is compliant with RoHS regulations and does not offer radiation hardening. The ADG444ABRZ-REEL has 4 channels and 4 inputs/outputs, and is a 4-bit device.
Checking distributor stock and pricing after the page loads.
| Package/Case | R |
| Dual Supply Voltage | 15V |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 22V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 25V |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 12V |
| Packaging | Tape and Reel |
| Power Dissipation | 600mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| RoHS | Compliant |
