
SPST switch featuring low on-resistance of 5Ω and LC2MOS technology. This integrated circuit offers 4 channels with 4 circuits, each with 4 inputs and 4 outputs. Operating with single or dual supply voltages ranging from 5V to 15V, it supports a maximum operating temperature of 85°C. The through-hole mounted PDIP package measures 20.07mm in length, 6.35mm in width, and 3.3mm in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADG452BNZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADG452BNZ technical specifications.
| Package/Case | PDIP |
| Drain to Source Resistance | 4R |
| Height | 3.3mm |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 20.07mm |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 17.5uW |
| Max Supply Current | 500nA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 9V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 470mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| Throw Configuration | SPST |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG452BNZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
