
LC²MOS SPST switch, a quad-channel multiplexer/demultiplexer IC, features 8Ω on-state resistance and operates with dual supply voltages from 5V to 15V. This surface-mount component, housed in a TSSOP package, offers 4 independent SPST switches with parallel interface. It supports single or dual supply types, with a maximum operating temperature of 85°C and a low operating supply current of 100pA. RoHS compliant and lead-free, it is supplied on tape and reel.
Analog Devices ADG452BRUZ-REEL7 technical specifications.
| Package/Case | TSSOP |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 17.5uW |
| Max Supply Current | 500nA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| On-State Resistance | 8R |
| Operating Supply Current | 100pA |
| Operating Supply Voltage | 9V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 450mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LC²MOS |
| Supply Type | Single, Dual |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG452BRUZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
