
LC²MOS SPST switches featuring 5Ω on-state resistance. This integrated circuit offers 4 circuits, each with 4 bits, and a single-pole, single-throw configuration. Operating from a dual supply voltage range of 4.5V to 20V, it supports single or dual supply types. The surface mount SOIC package is supplied on tape and reel, suitable for applications with a maximum operating temperature of 85°C.
Sign in to ask questions about the Analog Devices ADG453BRZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADG453BRZ-REEL technical specifications.
| Package/Case | SOIC |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 17.5uW |
| Max Supply Current | 500nA |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| On-State Resistance | 8R |
| Operating Supply Current | 100pA |
| Operating Supply Voltage | 12V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LC²MOS |
| Supply Type | Single, Dual |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG453BRZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
