
LC²MOS SPST switches featuring 8Ω on-state resistance. This integrated circuit offers 4 channels, each with 4 bits, 4 inputs, and 4 outputs, supporting single or dual supply operation from 5V to 15V. Designed for surface mounting in a SOIC package, it operates within a temperature range of -40°C to 85°C. The component boasts low power dissipation of 600mW and a maximum supply current of 500nA.
Analog Devices ADG453BRZ-REEL7 technical specifications.
| Package/Case | SOIC |
| Height | 1.75mm |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 10mm |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 17.5uW |
| Max Supply Current | 500nA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| On-State Resistance | 8R |
| Operating Supply Current | 100pA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 600mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LC²MOS |
| Supply Type | Single, Dual |
| Throw Configuration | SPST |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG453BRZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
