
Quad SPST switches with power-off protection, featuring a 250MHz bandwidth and 5Ω on-resistance. Operates with dual supply voltages from ±3V to ±5.5V and a single supply up to 12V. This integrated circuit offers 4 channels, 4 circuits, 4 inputs, and 4 outputs, with an insertion loss of -0.27dB at 1MHz. Encased in an LFCSP EP package, it supports parallel interface and operates within a temperature range of -40°C to 105°C.
Analog Devices ADG4612BCPZ-REEL7 technical specifications.
| -3db Bandwidth | 250MHz |
| Bandwidth | 250MHz |
| Package/Case | LFCSP EP |
| Dual Supply Voltage | 5V |
| Insertion Loss | -0.27dB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 7.2mW |
| Max Supply Current | 140uA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 3V |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 7.2mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| Test Frequency | 1MHz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG4612BCPZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
